Siemens 3RT26 Capacitor Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-937
- Mfr. Part No.:
- 3RT2636-1AF05
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$925.80
(exc. GST)
$1,018.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $925.80 |
*price indicative
- RS Stock No.:
- 669-937
- Mfr. Part No.:
- 3RT2636-1AF05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Capacitor Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 72.2A | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Width | 65mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Capacitor Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 72.2A | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 114mm | ||
Width 65mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is designed for efficient control of AC electrical circuits in industrial applications. This powerful device provides a maximum operational current of 72.2 A at a voltage of 690 V, making it Ideal for managing high inductive loads. With a mechanical service life of up to 3,000,000 cycles and an electrical endurance of 200,000 cycles, the product ensures longevity and reliability. Its Compact size, rated in class S2, and flexible mounting options make it suitable for various installations. Equipped with effective auxiliary switches, this product enhances operational functionality, ensuring seamless control in demanding environments. It's engineered for ambient temperatures from -25 to +60 °C and boasts an IP20 protection class for electrical safety.
Offers an auxiliary switch extension for enhanced control functions
Features a significant power loss rating of just 4 W per pole in a hot operating state
Compatible with various auxiliary circuit operational currents across different voltages
Provides reliable shock resistance ensuring stable performance under dynamic conditions
Equipped with robust screw type terminals for secure electrical connections
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 220V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT26 Contactor 3-Pole 16.7 kVA 110V 690V
- Siemens 3RT26 Capacitor Contactor 3-Pole 4 kW 110V dc 400V
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
