Siemens 3RT26 Capacitor Contactor, 21V, 28 V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-216
- Mfr. Part No.:
- 3RT2627-1NB35
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$795.09
(exc. GST)
$874.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.09 |
*price indicative
- RS Stock No.:
- 670-216
- Mfr. Part No.:
- 3RT2627-1NB35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Capacitor Contactor | |
| Coil Voltage | 21V, 28V | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 36A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 165mm | |
| Length | 135mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Capacitor Contactor | ||
Coil Voltage 21V, 28V | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 36A | ||
Maximum Operating Temperature 60°C | ||
Depth 165mm | ||
Length 135mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is designed for reliable operation in demanding conditions, providing an efficient solution for controlling AC loads up to 36 A. This robust device operates within a temperature range of -25 to +60°C, making it suitable for various industrial applications. It features integrated protection with a surge voltage resistance of 6 kV and supports a maximum installation altitude of 2,000 m, making it Ideal for a wide range of environments and installations. The presence of auxiliary contacts enhances its versatility, while compliance with stringent industry standards guarantees safety and reliability.
Supports high electrical endurance rated at 200000 operating cycles for less downtime
Mechanical service life of up to three million cycles maximises operational longevity
Integrated auxiliary contacts increase flexibility for various applications
Screw Terminal connections facilitate easy and reliable wiring
- RS Stock No. 0670217
- Mfr. Part No. 3RT2627-1NP35
Each
$795.09
- RS Stock No. 0670218
- Mfr. Part No. 3RT2628-1NP35
Each
$1,033.37
- RS Stock No. 0669943
- Mfr. Part No. 3RT2637-1NB35
Each
$1,864.31
- RS Stock No. 0669944
- Mfr. Part No. 3RT2637-1NF35
Each
$1,864.31
Related links
- Siemens 3RT26 Capacitor Contactor 280 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 28 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 36 A 1 NO, 690V
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 220V, 3 NO












