Siemens 3RT26 Capacitor Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-947
- Mfr. Part No.:
- 3RT2637-1AP05
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,242.13
(exc. GST)
$1,366.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,242.13 |
*price indicative
- RS Stock No.:
- 669-947
- Mfr. Part No.:
- 3RT2637-1AP05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 108A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 65mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 108A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 65mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is designed for efficient AC operation, specifically in applications classified under AC-6b. This robust device is suitable for handling up to 75 kVAr at 400 V and is equipped with auxiliary contacts for versatile operation. With a Compact size of S2, the contactor operates effectively in a wide temperature range from -25 to +60 °C, making it a reliable choice for diverse industrial environments. Its superior electrical endurance of 150,000 cycles ensures long-lasting performance, while the environmental product declaration confirms its commitment to sustainability.
Offers high operational capability with 3 poles for main current circuit
Designed for mixed applications with capacitor contactor functionality
Capable of handling a surge voltage resistance of up to 6 kV
User friendly with screw type terminals for straightforward wiring
Complies with stringent safety standards with an IP20 protection class
- RS Stock No. 0670043
- Mfr. Part No. 3RT2037-3AP06
Each
$763.45
- RS Stock No. 0670042
- Mfr. Part No. 3RT2037-3CL24-3MA0
Each
$788.77
- RS Stock No. 0669763
- Mfr. Part No. 3RT2038-1AP00-1AA0
Each
$849.92
- RS Stock No. 0670007
- Mfr. Part No. 3RT2036-1AP00-1AA0
Each
$554.68
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 155V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 220V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO











