Siemens 3RT26 Capacitor Contactor, 220V Coil, 3-Pole 220V, 3 NO
- RS Stock No.:
- 669-939
- Mfr. Part No.:
- 3RT2636-1AN23
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$925.80
(exc. GST)
$1,018.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $925.80 |
*price indicative
- RS Stock No.:
- 669-939
- Mfr. Part No.:
- 3RT2636-1AN23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Capacitor Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 72.2A | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Capacitor Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 72.2A | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is engineered for high-performance operation in AC-6b applications, delivering reliable control and efficiency in managing up to 50 kVAr at 400 V across a three-pole design. With an extended operational endurance, this device accommodates ambient temperatures ranging from -25 °C to +60 °C, ensuring versatility in diverse environments. Designed to enhance power management, it boasts auxiliary functions including a combination of one normally open and one normally closed contact, reinforcing its operational flexibility. It is ideally suited for situations demanding robust performance, featuring Compact dimensions that facilitate easy integration into existing systems while providing long-term reliability.
Dual auxiliary contacts enhance circuit control and monitoring capabilities
Offers a mechanical service life of up to 3 million operating cycles for superior reliability
Shock resistant performance ensures durability under harsh conditions
Designed for ease of installation with snap on mounting on 35 mm DIN rail
The Compact design ensures minimal space requirement in operational settings
Exceptional operational currents for auxiliary contacts support various voltages up to 690 V
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 230V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
- Siemens 3RT26 Capacitor Contactor 280 V Coil 3 NO
