Siemens 3RT26 Capacitor Contactor, 400V Coil, 3-Pole 400V, 3 NO
- RS Stock No.:
- 670-214
- Mfr. Part No.:
- 3RT2646-1AV03
- Brand:
- Siemens
Subtotal (1 unit)*
$1,866.43
(exc. GST)
$2,053.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,866.43 |
*price indicative
- RS Stock No.:
- 670-214
- Mfr. Part No.:
- 3RT2646-1AV03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V | |
| Operational Current Ie | 144A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | UL | |
| Width | 80mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V | ||
Operational Current Ie 144A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals UL | ||
Width 80mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is engineered for robust performance in demanding applications, providing reliable control in AC-6b operational environments. Designed with a size of S3, it accommodates up to 100 kVAr at 400 V and is equipped with auxiliary contacts to enhance functionality. This product ensures efficient operation with a significant electrical endurance of 120,000 cycles and an impressive mechanical service life of 3 million cycles, making it Ideal for modern installations. With its comprehensive insulation voltage ratings and impressive surge voltage resistance, this capacitor contactor delivers exceptional durability and safety in various settings.
Offers high operational current capabilities at different voltages for versatile applications
Features auxiliary switch adaptability enhancing user control and operational flexibility
Delivers significant power loss efficiency optimising energy usage
Ensures robust insulation voltage tailored for harsh environments
Resistant to shocks and mechanical stress ensuring long lasting performance
- RS Stock No. 0670246
- Mfr. Part No. 3RT2027-2AV04
Each
$385.95
- RS Stock No. 0670237
- Mfr. Part No. 3RT2027-1AV00
Each
$345.86
- RS Stock No. 0670014
- Mfr. Part No. 3RT2036-3AV00
Each
$510.37
- RS Stock No. 0670102
- Mfr. Part No. 3RT2025-2AV00
Each
$184.10
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 4 kW 110V dc 400V
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 220V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 230V, 3 NO
- Siemens 3RT26 Capacitor Contactor 280 V Coil 3 NO












