Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 22 kW 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$820.79

(exc. GST)

$902.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$820.79

*price indicative

RS Stock No.:
669-906
Mfr. Part No.:
3RT2035-3XB44-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Power Rating

22kW

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

41A

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

55mm

Standards/Approvals

UL

Length

114mm

Depth

178mm

COO (Country of Origin):
DE
The Siemens Power contactor provides reliable control for various industrial applications. Designed with an extended operating range, it supports AC-3e/AC-3 current ratings up to 41 A, catering to diverse operational requirements. This robust component features a solid-state operating mechanism, ensuring durability and reliability with a mechanical service life of approximately 10 million operating cycles. Its design not only enhances performance but also integrates safety features, including short-circuit protection and insulation ratings of up to 690 V. Suitable for ambient temperatures ranging from -40 °C to +70 °C, this contactor is engineered to withstand rigorous operating conditions, making it an Ideal solution for demanding environments.

Integrated varistor for enhanced surge protection

High-quality auxiliary contacts ensure dependable operation

Versatile installation options with side-by-side and DIN rail mounting

Robust design for a wide range of ambient temperature conditions

Minimal power loss, optimising energy efficiency during operation

Suitable for railway applications, underscoring versatility

Utilises spring-loaded terminals for secure electrical connections

Complies with stringent safety and performance standards, ensuring user Trust

  • RS Stock No. 0670192
  • Mfr. Part No. 3RT2035-3KB44-3MA0
Each
$666.56
  • RS Stock No. 0669905
  • Mfr. Part No. 3RT2035-3XB40-0LA2
Each
$783.81
  • RS Stock No. 0669972
  • Mfr. Part No. 3RT2035-1AC10
Each
$419.64
  • RS Stock No. 0669904
  • Mfr. Part No. 3RT2035-1XB40-0LA2
Each
$783.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy