Festo HGL Series Non Return Valve, 543253

Subtotal (1 unit)*

$130.92

(exc. GST)

$144.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.92

*price indicative

RS Stock No.:
175-4668
Mfr. Part No.:
HGL-1/8-1/8-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Non Return Valve

Series

HGL

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Material

Polychlorotrifluoroethylene, Polyetheretherketone, Ethylene Propylene Diene Monomer, Perfluoroelastomer, Polyphenylene Sulphide, Fluorelastomer, Polytetrafluoroethylene

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.5bar

Model Number

543253

RoHS Status: Exempt

COO (Country of Origin):
IN

Festo HGL Series Non Return Valve, 10 Bar Maximum Operating Pressure, 60°C Maximum Operating Temperature - HGL-1/8-1/8-B, Numeric Part Number: 543253


This non-return valve is a directional flow device designed to prevent reverse flow in pneumatic and fluid installations. It is constructed from chemically resistant polymers and elastomers and is intended for use where reliable one-way flow control is required within industrial automation and mechanical systems.

Features & Benefits


• Maximum operating pressure 10 bar ensures robust system containment
• Operational from -10°C to 60°C supports moderate temperature ranges
• Minimum cracking pressure 0.5 bar prevents backflow at low pressures
• Constructed from PTFE and PEEK materials for chemical resistance
• Perfluoroelastomer Seals provide compatibility with aggressive media

**Applications**


• Suitable for pneumatic systems requiring one-way flow control
• Ideal for chemical handling lines needing corrosion resistance
• Used with process valves where low cracking pressure is required
• Can be used for instrumentation and automated actuators
• Suitable for mechanical assemblies requiring Compact check valves

What materials are used for wetted and structural components?


Wetted parts include polytetrafluoroethylene and polychlorotrifluoroethylene while structural and bearing components use polyetheretherketone and polyphenylene sulphide.

How do sealing materials affect media compatibility?


Seals MADE from perfluoroelastomer and fluoroelastomer extend compatibility with aggressive chemicals and improve resistance to swelling and degradation.

What pressure behaviour should be expected during start-up?


The valve requires at least 0.5 bar upstream pressure to open and will maintain closure against backpressure up to 10 bar.

Which component choices support elevated temperature operation?


Use of PEEK, PPS and PTFE allows continuous operation up to 60°C without Rapid material deterioration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy