Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$1,520.56

(exc. GST)

$1,672.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,520.56

*price indicative

RS Stock No.:
669-916
Mfr. Part No.:
3RT2037-3XB44-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Depth

178mm

Length

114mm

Width

55mm

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient control of electrical circuits and offers a robust solution in demanding environments. With an impressive current rating of 65 A for AC-3 applications and a voltage range of up to 690 V, this contactor ensures reliable operation in various industrial settings. Featuring an extended operating range and a solid-state operating mechanism with integrated varistor, the product promotes enhanced durability. Its Compact design allows for easy installation on a DIN rail, making it suitable for a wide array of applications while maintaining optimal performance across temperatures from -40 to +70 °C. Compliance with established industry standards guarantees reliability and long service life, giving you peace of mind in critical applications.

Offers 3 pole configuration for versatile main current operations

Mechanical service life rated for 10 million operating cycles enhancing longevity

Holds auxiliary switch functionality for added versatility in control circuit applications

Connection options include screw type terminals for main current and spring loaded terminals for auxiliary circuits

Compact dimensions facilitate installation in limited spaces

IP20 protection class guarantees effective touch safety supporting secure operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy