Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 22 kW 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$419.64

(exc. GST)

$461.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.64

*price indicative

RS Stock No.:
669-972
Mfr. Part No.:
3RT2035-1AC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Power Rating

22kW

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

41A

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

55mm

Depth

130mm

Length

114mm

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for reliable performance in demanding applications, facilitating efficient control of electricity within various industrial settings. With a rating of 41 A and an impressive lifespan of up to 10 million operating cycles, this three-pole device operates seamlessly at voltages up to 690 V. It features both auxiliary contacts and robust insulation resistance, ensuring safe and efficient operation in environments with challenging temperatures ranging from -25 to +60 °C. Designed with environmental responsibility in mind, it comes with an Environmental Product Declaration, underscoring both sustainability and exceptional functionality.

Operational current ratings tailored for AC-1, AC-3, and particularly AC-4 applications

Mechanical and electrical durability, exceeding 10 million cycles under standard load conditions

Compact dimensions allow versatile installation options on vertical surfaces or DIN rails

Advanced insulation voltage rating ensures reliability under high surges up to 6 kV

Temperature adaptability supports operation in extreme conditions, maximising versatility

Safety features include compliance with IEC standards and UL approvals, ensuring risk mitigation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy