Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 22 kW 24V, 3 NO
- RS Stock No.:
- 669-904
- Mfr. Part No.:
- 3RT2035-1XB40-0LA2
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$783.81
(exc. GST)
$862.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $783.81 |
*price indicative
- RS Stock No.:
- 669-904
- Mfr. Part No.:
- 3RT2035-1XB40-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 41A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 41A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to control electrical loads with utmost reliability in various industrial applications. This compact, 3-pole contactor can handle operational currents of up to 41 A at AC-3, making it Ideal for high-capacity systems. It features solid-state technology with integrated surge suppression, exceedingly suited for applications requiring robust performance and longevity. Its extended operating range accommodates ambient temperatures from -40 °C to +70 °C, ensuring functionality in extreme conditions. With a mechanical service life of up to 10 million cycles, the contactor promises exceptional durability.
Robust design with an extended operational range for various applications
High operational current of 41 A at AC-3 ensures efficient load handling
Compact shape allows for versatile mounting options in confined spaces
Integrated varistor protects against voltage surges, enhancing safety
Mechanical service life rated for up to 10 million operations for extended use
Temperature tolerance from -40 °C to +70 °C accommodates challenging conditions
User-friendly screw-type terminals enable straightforward wiring
Auxiliary contacts included for expanded functionality and control options
Maintenance-free solid-state operating mechanism ensures reliable performance
- RS Stock No. 0669971
- Mfr. Part No. 3RT2035-1AB00-1AA0
Each
$462.88
- RS Stock No. 0670191
- Mfr. Part No. 3RT2035-1KB40-1AA0
Each
$676.83
- RS Stock No. 0669906
- Mfr. Part No. 3RT2035-3XB44-0LA2
Each
$820.79
- RS Stock No. 0669972
- Mfr. Part No. 3RT2035-1AC10
Each
$419.64
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V dc 690V











