RS Better World

Siemens Size S3, 3RT2 Contactor, 24V dc Coil, 3-Pole, 95 A, 45 kW 24V dc, 2 NO/2 NC

Subtotal (1 unit)*

$1,680.16

(exc. GST)

$1,848.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,680.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-7173
Mfr. Part No.:
3RT2046-3XB44-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Current

95A

Power Rating

45kW

Series

Size S3, 3RT2

Mount Type

Screw

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

130A

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

EAC

Depth

200mm

Length

140mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens 3RT2 series is a traction contactor with auxiliary contact 2 NO + 2 NC 3-pole,size S3 spring type terminal, with integrated varistor. SIRIUS 3RT2 used for switching motors under extreme conditions, e.g. for railway applications. The Siemens 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link). Pre-installed auxiliary switches reduce the complexity of your design.

They offers fast, maintenance-free and vibration-proof connection.

They are available in various sizes and in a wide performance range.

Simple, efficient and always up to date - SIRIUS modular system.

SIRIUS 3RV29 infeed system considerably reduce the wiring expense.

RS Better World
Each
$897.33
RS Better World
  • RS Stock No. 2113701
  • Mfr. Part No. 3RT2045-1KB44-3MA0
Each
$1,606.93
RS Better World
Each
$2,045.75
RS Better World
Each
$457.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy