Siemens 3RT23 Contactor, 24V Coil, 4-Pole, 7.5 kW 24V, 4 NO

Subtotal (1 unit)*

$230.37

(exc. GST)

$253.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.37

*price indicative

RS Stock No.:
669-903
Mfr. Part No.:
3RT2325-2AB00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Series

3RT23

Power Rating

7.5kW

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring-Loaded Terminal

Minimum Operating Temperature

-25°C

Operational Current Ie

35A

Contactor Application

AC-1

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

97mm

Length

102mm

Width

60mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens contactor offers exceptional reliability and efficiency in controlling electrical circuits. Designed for AC-1 applications with a rated current of 35 A, it operates smoothly at voltages up to 400 V, ensuring suitability for various industrial environments. This 4-pole unit features both NO and NC auxiliary contacts, providing versatility in automation. With a robust design for shock resistance and a mechanical service life of up to 10 million cycles, this contactor is built to endure. Designed for upright mounting, it can be easily integrated into control panels, making it an Ideal choice for professionals seeking high-performance and dependable solutions in automation.

Designed for a wide voltage range up to 690 V for enhanced application versatility

Features Compact dimensions facilitating mounting in space constrained environments

Achieves a mechanical service life of up to 10 million cycles for long lasting performance

Utilises spring loaded terminals for secure electrical connections

Designed for easy installation on 35 mm DIN rails simplifying integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy