Siemens 3RT23 Contactor, 24V ac Coil, 4-Pole, 22 A, 5.5 kW 24V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$163.11

(exc. GST)

$179.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.11

*price indicative

RS Stock No.:
154-259
Mfr. Part No.:
3RT2317-2AB00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

22A

Power Rating

5.5kW

Series

3RT23

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Contactor Application

Contactor

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

60°C

Depth

73mm

Width

45mm

Standards/Approvals

UKCA, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, RCM, RMRS, UL

Length

70mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens compact contactor is designed for efficient control of electrical circuits, particularly in industrial settings where reliability and performance are paramount. Ideal for managing loads up to 22 A at 400 V, it features advanced technology for reduced energy loss and optimal thermal stability. With a mechanical service life spanning 30 million operating cycles, this product not only ensures prolonged usage but also integrates seamlessly into various mounting configurations. Its spring-loaded terminals simplify installation, making it a highly adaptable choice for diverse applications. The inclusion of auxiliary switch capabilities enhances its functionality, meeting the demands of modern automation and control environments.

Seamless system integration

High mechanical endurance

Fast response times

Robust environmental ratings

Spring-loaded terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy