ABB EN40 Contactor, 24V Coil, 4-Pole, 40 A, 2.77 kW 24V, 4 NO, 400V
- RS Stock No.:
- 211-1538
- Mfr. Part No.:
- 1SAE342111R0140
- Brand:
- ABB
Subtotal (1 unit)*
$548.22
(exc. GST)
$603.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.22 |
*price indicative
- RS Stock No.:
- 211-1538
- Mfr. Part No.:
- 1SAE342111R0140
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Power Rating | 2.77kW | |
| Series | EN40 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 55°C | |
| Width | 54mm | |
| Length | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Power Rating 2.77kW | ||
Series EN40 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 55°C | ||
Width 54mm | ||
Length 65mm | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB EN40 Series Contactor, 40A Contact Current Rating, 24V Coil Voltage - 1SAE342111R0140
This contactor is designed for controlling both single and three-phase loads, with a power rating of 2.77 kW. The EN40-40N-01 features compact dimensions of 65mm x 54mm x 65mm and operates at a coil voltage of 24V. It is suitable for both domestic and industrial environments, ensuring reliable operation under varying conditions.
Features & Benefits
• Hum-free operation enhances user comfort
• Low power consumption increases efficiency
• Integrated overvoltage protection safeguards connected devices
• Enables manual override for flexible control
• Designed for easy DIN rail mounting for space-saving installation
• Suitable for temperatures ranging from -25°C to +55°C
Applications
• Used in automation systems for reliable load management
• Ideal for controlling machinery in industrial facilities
• Employed in domestic settings to manage electrical loads
• Utilised in safety to ensure secure operation
What type of loads can this contactor manage efficiently?
It can efficiently control both single-phase and three-phase loads up to 40A, making it versatile for various industrial and domestic applications.
How does this contactor ensure protection against overvoltage?
The integrated overvoltage protection feature helps prevent damage to connected devices by effectively absorbing voltage spikes.
What is the manual operation capability offered by this contactor?
Manual operation is provided in three states: On, Off, and Auto, allowing for versatile user interaction based on operational needs.
What mounting method is recommended for this product?
It is designed for straightforward mounting on a DIN rail, ensuring secure installation and optimised space usage in electrical panels.
Can this contactor operate under extreme temperatures?
Yes, it is operable within a temperature range of -25°C to +55°C, ensuring reliability in various environmental conditions.
- RS Stock No. 2111469
- Mfr. Part No. 1SAE341111R0140
Each
$399.49
- RS Stock No. 2111517
- Mfr. Part No. 1SAE232111R0140
Each
$243.82
- RS Stock No. 2111460
- Mfr. Part No. 1SAE231111R0140
Each
$604.51
- RS Stock No. 2111473
- Mfr. Part No. 1SAE351111R0140
Each
$636.65
Related links
- ABB EN40 Contactor 3-Pole 2.77 kW 24V 400V
- ABB EN40 Contactor 3-Pole 2.77 kW 24V ac/dc 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 230V ac 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 110V ac 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 24V 400V ac
- ABB EN40 Contactor 4-Pole 2.77 kW 230V ac/dc 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 24V 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V











