Siemens 3RT23 Contactor, 24V ac Coil, 4-Pole, 18 A, 4 kW 24V ac, NO, 690V
- RS Stock No.:
- 154-545
- Mfr. Part No.:
- 3RT2316-2AB00-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$138.16
(exc. GST)
$151.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $138.16 |
*price indicative
- RS Stock No.:
- 154-545
- Mfr. Part No.:
- 3RT2316-2AB00-1AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Power Rating | 4kW | |
| Series | 3RT23 | |
| Function | Mirror Contact | |
| Mount Type | DIN Rail | |
| Normal State Configuration | NO | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Contactor | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 70mm | |
| Standards/Approvals | CSA, CCC, CE, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, RCM, RMRS, UKCA, UL | |
| Width | 45mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Power Rating 4kW | ||
Series 3RT23 | ||
Function Mirror Contact | ||
Mount Type DIN Rail | ||
Normal State Configuration NO | ||
Terminal Type Spring Loaded | ||
Contactor Application Contactor | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 70mm | ||
Standards/Approvals CSA, CCC, CE, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, RCM, RMRS, UKCA, UL | ||
Width 45mm | ||
Depth 73mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 24V ac 690V
- Siemens 3RT23 Contactor 4-Pole 4 kW 110V ac 690V
- Siemens 3RT23 Contactor 4-Pole 4 kW 230V ac 690V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 240 V ac Coil 18 A NO, 690V
- Siemens 3RT23 Contactor 120 V ac Coil 18 A NO, 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
