Siemens 3RT23 Contactor, 24V Coil, 4-Pole, 7.5 kW 24V, 4 NO
- RS Stock No.:
- 669-902
- Mfr. Part No.:
- 3RT2325-1AC20
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$216.00
(exc. GST)
$237.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.00 |
*price indicative
- RS Stock No.:
- 669-902
- Mfr. Part No.:
- 3RT2325-1AC20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 35A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | AC-1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Length | 85mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 35A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application AC-1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 97mm | ||
Length 85mm | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor delivers exceptional performance for AC-1 applications, with a robust design rated for 35 A at 400 V. Engineered to operate efficiently in temperatures ranging from -25 to +60 °C, this four-pole device is built for durability. It features an auxiliary switch for reliable functionality, ensuring optimal operational capacity over an impressive mechanical lifespan of 10 million cycles. The unit's Compact size of S0 makes it suitable for diverse installations, adhering to stringent insulation and surge voltage resistance standards, perfect for industrial use.
High breaking capacity with 4 NO contacts for efficient power management
Designed for quick installation with screw type terminals ensuring secure connections
Versatile control voltage of 24 V AC adaptable to both 50 Hz and 60 Hz applications
Impressive shock resistance parameters provide reliability in variable environments
Flexible conductor cross section compatibility caters to various installation needs enhancing ease of use
Advanced operating characteristics including a closing delay of 8 to 40 MS and opening delay of 4 to 16 MS
Related links
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 24V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 44 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 690V
