Siemens 3RT23 Contactor, 24V Coil, 4-Pole, 7.5 kW 230V, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

$216.00

(exc. GST)

$237.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.00

*price indicative

RS Stock No.:
669-901
Mfr. Part No.:
3RT2325-2AL20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Series

3RT23

Power Rating

7.5kW

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring-Loaded Terminal

Minimum Operating Temperature

-25°C

Operational Current Ie

35A

Contactor Application

AC-1

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Depth

97mm

Length

102mm

Width

60mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens contactor is a versatile device designed to control electrical circuits efficiently. Suitable for AC applications, it boasts a robust design that ensures operational reliability under various conditions. With a rated current of 35 A at 400 V, this four-pole contactor is adept at managing substantial loads while maintaining energy efficiency. It supports both auxiliary switching and control capabilities, making it Ideal for diverse industrial applications where reliable operation and longevity are paramount. Moreover, the product’s extensive environmental tolerances make it suitable for use in challenging conditions, ensuring that it operates smoothly across an ambient temperature range of -25 to +60 °C.

Auxiliary contacts included enhance control options for various functions

Mechanical service life of up to 10 million cycles guarantees long term reliability

IP20 protection class offers adequate safety against dust and objects

Spring loaded terminals ensure secure connections and easy installation

Design allows for side by side mounting maximising installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy