Siemens 3RT23 Contactor, 240V Coil, 4-Pole, 7.5 kW, 4 NO
- RS Stock No.:
- 670-155
- Mfr. Part No.:
- 3RT2325-2AP60
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$216.00
(exc. GST)
$237.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.00 |
*price indicative
- RS Stock No.:
- 670-155
- Mfr. Part No.:
- 3RT2325-2AP60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-1 | |
| Operational Current Ie | 35A | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Depth | 97mm | |
| Standards/Approvals | UL | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-1 | ||
Operational Current Ie 35A | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Depth 97mm | ||
Standards/Approvals UL | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor offers reliable performance for AC-1 applications, supporting operational currents up to 35 A at 400 V. Designed for efficient control of electric motors and machinery, this 4-pole device operates across a temperature range of -25 to +60 °C, making it Ideal for various industrial settings. Its Compact size S0 optimises space without compromising on power handling or functionality. The contactor is equipped with high-quality auxiliary contacts, ensuring flexibility in managing additional circuits. With a robust mechanical service life of 10 million operations, this product stands as a Durable solution for your control needs, backed by strong environmental credentials and adherence to IEC standards.
High operational current capability ensures dependable performance in heavy duty applications
Wide ambient temperature range supports diverse operational environments
Long mechanical service life reduces maintenance costs and enhances reliability
Auxiliary switch provide added versatility for various control tasks
Efficient energy consumption with low power loss ensures cost effective operation
High insulation and surge voltage ratings ensure safe operation even in demanding conditions
Related links
- Siemens 3RT23 Contactor 240 V ac Coil 40 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 22 A 2 NO/2 NC, 690V
- Siemens 3RT23 Contactor 240 V ac Coil 18 A NO, 690V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT25 Contactor 4-Pole 4 kW 240V 690V
