RS PRO Contactor, 24V Coil, 4-Pole, 7.5 kW, 3 NO, 24V dc
- RS Stock No.:
- 284-2360
- Brand:
- RS PRO
Subtotal (1 unit)*
$163.51
(exc. GST)
$179.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.51 |
*price indicative
- RS Stock No.:
- 284-2360
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 24V dc | |
| Power Rating | 7.5kW | |
| Series | RS PRO | |
| Function | Switching | |
| Mount Type | Side | |
| Normal State Configuration | 3 NO | |
| Operational Current Ie | 15.5A | |
| Contactor Application | Switching Motor | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 60mm | |
| Width | 45mm | |
| Standards/Approvals | EAC, IEC/EN 60947-5-1, UL, CSA | |
| Length | 90mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 24V dc | ||
Power Rating 7.5kW | ||
Series RS PRO | ||
Function Switching | ||
Mount Type Side | ||
Normal State Configuration 3 NO | ||
Operational Current Ie 15.5A | ||
Contactor Application Switching Motor | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Depth 60mm | ||
Width 45mm | ||
Standards/Approvals EAC, IEC/EN 60947-5-1, UL, CSA | ||
Length 90mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
RS PRO Contactor
These RS PRO miniature contactors operate as electrically controlled switches used to manage power circuits. They find extensive application in switching motors, building automation systems, and various machinery. These contactors play a vital role in efficiently controlling electrical equipment across a wide range of industrial and commercial applications.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 0669901
- Mfr. Part No. 3RT2325-2AL20
Each
$216.00
- RS Stock No. 0670168
- Mfr. Part No. 3RT2327-1AC20
Each
$392.96
Related links
- RS PRO Contactor Contactor 4-Pole 3 NO, 24V dc
- RS PRO Contactor 4-Pole 3 NO, 24V dc
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- ABB 1SBL12 Contactor 3-Pole 7.5 kW 24V 690V
- RS PRO Contactor 3-Pole 11 kW 24V dc 690V
- RS PRO Contactor Relay 4-Pole 2 NO/2 NC, 24V
- Siemens 3RT23 Contactor 4-Pole 4 NO











