Eaton Eaton Moeller Contactor, 48V Coil, 18, 20 kW, 690V
- RS Stock No.:
- 256-827
- Mfr. Part No.:
- 293968 DILK12-11(48V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$296.28
(exc. GST)
$325.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.28 |
*price indicative
- RS Stock No.:
- 256-827
- Mfr. Part No.:
- 293968 DILK12-11(48V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 18 | |
| Power Rating | 20kW | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Length | 138mm | |
| Depth | 135mm | |
| Standards/Approvals | CSA CSA Class No.: 3211-04 UL IEC/EN 60947 CSA File No.: 012528 UL 60947-4-1 CE UL File No.: E29096 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-4-1 UL Category Control No.: NLDX | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 18 | ||
Power Rating 20kW | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Length 138mm | ||
Depth 135mm | ||
Standards/Approvals CSA CSA Class No.: 3211-04 UL IEC/EN 60947 CSA File No.: 012528 UL 60947-4-1 CE UL File No.: E29096 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-4-1 UL Category Control No.: NLDX | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor for capacitors is engineered to enhance power factor correction with unparalleled reliability. Designed for high-performance applications, it operates seamlessly across varying voltage requirements, ensuring optimal energy efficiency. With a robust capacity of 12.5 kVAr and compatibility with 48 V at 50 Hz, this device is built to withstand the rigours of industrial environments. Its intelligent construction, featuring series resistors and a reliable arcing system, guarantees extended lifespan and enhanced safety. Ideal for both new installations and upgrades, the contactor streamlines operations while providing comprehensive protection against electrical anomalies. Whether it is reducing downtime in production lines or enhancing system resilience, this product is the quintessential choice for modern electrical management.
Optimised for power factor correction and energy efficiency
Advanced design supports reliable operation in demanding conditions
Robust electrical lifespan ensures longevity and fewer replacements
Quick and easy installation with screw terminal connections
IP00 degree of protection guarantees safety from direct contact
Versatile operating frequency features allow for both 50 Hz and 60 Hz applications
Dual-frequency capability enhances compatibility across diverse setups
Designed with finger-proof and back-of-hand proof protection features
Minimal switching times increase overall system responsiveness
Includes comprehensive certifications for peace of mind during installation
- RS Stock No. 0257796
- Mfr. Part No. 293967 DILK12-11(24V50HZ)
Each
$296.28
- RS Stock No. 0257799
- Mfr. Part No. 293984 DILK12-11(42V50HZ,48V60HZ)
Each
$296.28
- RS Stock No. 0259885
- Mfr. Part No. 294022 DILK25-11(48V50HZ)
Each
$512.54
- RS Stock No. 2738680
- Mfr. Part No. 11BGC09T4A04860
Each
$446.86
Related links
- Eaton Eaton Moeller Contactor 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 38 A 690V
- Eaton Eaton Moeller Contactor 20 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 690V
- Eaton Eaton Moeller Contactor 48 V Coil 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 48V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 48V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 W 48V 690V












