Eaton Eaton Moeller Contactor, 48V Coil, 3-Pole, 42 A, 3 kW 48V, 1 NC, 690V

Subtotal (1 unit)*

$122.55

(exc. GST)

$134.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.55

*price indicative

RS Stock No.:
254-717
Mfr. Part No.:
231675 DILEM-01-C(48V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Series

Eaton Moeller

Power Rating

3kW

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Contactor Application

AC-3e

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

50°C

Length

52mm

Standards/Approvals

IEC/EN 60947, VDE 0660, UL File No.: E29096, UL Category Control No.: NLDX, UL 508, UL, IEC/EN 60947-4-1, CSA File No.: 012528, CSA Class No.: 3211-04, CSA-C22.2 No. 14-05, CSA, CE

Depth

58mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is an exceptional solution for controlling motors and resistive loads with enhanced reliability and efficiency. Designed for use in demanding applications, this contactor operates at 48V and 50Hz, offering seamless integration with various electrical systems. Built to withstand harsh industrial environments, the contactor combines robust mechanical features with essential certifications, ensuring safe and effective performance. With a compact design, the DILEM Mini optimises space without compromising on functionality or power handling.

Versatile mounting options accommodate various installation needs

Shock resistant to withstand mechanical stresses

Finger and back of hand proof design protects operators

Suitable for motors with efficiency class IE3 promoting energy savings

Designed to operate effectively within a broad temperature range

Rated operational power capabilities for diverse application demands

Easy installation with spring loaded terminals for secure connections

Built in protection against overvoltage ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy