Vishay SFH6286-4 AC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 180-7253
- Mfr. Part No.:
- SFH6286-4
- Brand:
- Vishay
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$87.80
(exc. GST)
$96.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $0.878 | $87.80 | - |
| 200 - 300 | $0.856 | $85.60 | 2% |
| 400 + | $0.843 | $84.30 | 3% |
*price indicative
- RS Stock No.:
- 180-7253
- Mfr. Part No.:
- SFH6286-4
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 500% | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | UL1577, DIN EN 60747-5-5 (VDE0884-5), BSI IEC 60950, IEC 60065 | |
| Minimum Current Transfer Ratio | 32% | |
| Series | SFH628 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 500% | ||
Typical Fall Time 5μs | ||
Standards/Approvals UL1577, DIN EN 60747-5-5 (VDE0884-5), BSI IEC 60950, IEC 60065 | ||
Minimum Current Transfer Ratio 32% | ||
Series SFH628 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay SFH6286-4T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-3T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-2T AC Input Optocoupler 4-Pin Surface Mount
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Isocom IS280-4 AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-4XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-3XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-2SMT&R AC Input Optocoupler 4-Pin Surface Mount
