Eaton Eaton Moeller Contactor, 48V Coil, 38 A, 40 kW, 690V

Subtotal (1 unit)*

$512.54

(exc. GST)

$563.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$512.54

*price indicative

RS Stock No.:
259-885
Mfr. Part No.:
294022 DILK25-11(48V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

48V

Contact Voltage

690V

Contact Current

38A

Series

Eaton Moeller

Power Rating

40kW

Terminal Type

Screw

Contactor Application

Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1 CSA Std. C22.2 No. 14-05 UL 508 EN 60947-4-1 VDE CE CSA UL File No.: E29096 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947 CSA Class No.: 3211-04 IEC/EN 60947-4-1 UL UL 60947-4-1 CSA File No.: 012528 UL Category Control No.: NLDX

Depth

135mm

Length

138mm

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton DILK series contactor for capacitors is engineered to optimise power factor correction, ensuring efficient performance under challenging electrical conditions. This model is specifically designed for capacitive applications, featuring robust series resistors that enhance reliability and lifespan. With a versatile voltage handling capability, this contactor excels in diverse environments, providing exceptional electrical ratings and compliance with multiple industry standards. Whether you're involved in industrial, commercial, or residential applications, this product stands out with its durable design and advanced features that promise longevity and safety. The DILK25-11 model is fine-tuned for the 48V, 50Hz operational niche, making it a highly valuable addition to your electrical infrastructure. Its compact dimensions ensure easy installation, allowing for seamless integration into your existing systems.

Engineered for efficient power factor correction

Fitted with series resistors for enhanced reliability

Designed to operate effectively in a variety of environments

Compliance with multiple industry standards for safety

Compact dimensions facilitate easy installation

Robust construction ensures a long operational lifespan

Versatile voltage handling for diverse applications

Exceptional electrical ratings cater to demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy