Eaton Eaton Moeller Contactor, 415V, 480 V Coil, 18, 20 kW, 690V
- RS Stock No.:
- 259-882
- Mfr. Part No.:
- 293991 DILK12-11(415V50HZ,480V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$296.28
(exc. GST)
$325.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.28 |
*price indicative
- RS Stock No.:
- 259-882
- Mfr. Part No.:
- 293991 DILK12-11(415V50HZ,480V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 415V, 480V | |
| Contact Voltage | 690V | |
| Contact Current | 18 | |
| Power Rating | 20kW | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Length | 138mm | |
| Standards/Approvals | CSA C22.2. UL Listed IEC 60947-4-1 EN 60947-4-1 CSA File No.: 012528 IEC/EN 60947-4-1 CSA-C22.2 No. 60947-4-1-14 UL File No.: E29096 IEC/EN 60947 CE UL CSA CSA Class No.: 3211-04 UL 60947-4-1 UL Category Control No.: NLDX | |
| Width | 45mm | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 415V, 480V | ||
Contact Voltage 690V | ||
Contact Current 18 | ||
Power Rating 20kW | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Length 138mm | ||
Standards/Approvals CSA C22.2. UL Listed IEC 60947-4-1 EN 60947-4-1 CSA File No.: 012528 IEC/EN 60947-4-1 CSA-C22.2 No. 60947-4-1-14 UL File No.: E29096 IEC/EN 60947 CE UL CSA CSA Class No.: 3211-04 UL 60947-4-1 UL Category Control No.: NLDX | ||
Width 45mm | ||
Depth 135mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor is engineered for robust capacitor control in demanding applications. With its high voltage capacity, the contactor offers reliable performance in both 415V 50Hz and 480V 60Hz configurations. Equipped with series resistors, it ensures optimal power factor correction, enhancing the efficiency of industrial machinery. The compact design and screw terminal connections facilitate easy installation and maintenance, making it a preferred choice for professionals seeking durability and efficiency. Designed to withstand extreme temperatures and equipped with a range of protective features, it addresses the rigorous demands of modern electrical systems without compromising safety. This product is certified to meet various international standards, ensuring quality and reliability wherever it's deployed.
Fitted with series resistors for enhanced power factor correction
Robust construction ensures longevity in challenging environments
Screw terminal connections provide straightforward installation
Rated operational currents support versatile industrial applications
Designed for high operational reliability with minimal maintenance
State-of-the-art protection against electrical hazards
Compact dimensions optimise space usage in control panels
Meets stringent international certifications for peace of mind
Suitable for high-frequency applications, boosting operational efficiency
Related links
- Eaton Eaton Moeller Contactor 480 V Coil 690V
- Eaton Eaton Moeller Contactor 480 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 20 kW, 690V
