Eaton Auxiliary Contact, 2 Contact, 2 NC, PKZ0, Side Mount, 220 V dc, 500V ac, 072899 AGM2-01-PKZ0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$88.77

(exc. GST)

$97.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$88.77
25 - 49$86.92
50 +$85.60

*price indicative

RS Stock No.:
818-312
Distrelec Article No.:
304-21-853
Mfr. Part No.:
072899 AGM2-01-PKZ0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NC

Series

PKZ0

Mount Type

Side Mount

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

220V dc, 500V dc

Mounting Location

Side Mounting

Operational Current Ie

3.5A

Minimum Operating Temperature

-25°C

Mechanical Durability

0.01Mcycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CSAC. . 14, IEC6094741, UL

Eaton Auxiliary Contacts For Use With The PKZ 0 System


A flexible and modular system built for motors up to 4 kW/400 V, the PKZ 0 system offers efficiency whilst being economical whatever the motor started performance profile. Eaton's fail-safe auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:


• Front mount and side-mounted contacts available

• Easy connection to motor-protective circuit-breakers

• Screw terminal connections

• On/off switch and module information

For use with PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0, and PKE.

Applications:


Electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?


An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

Each
$70.67
Each
$82.32
Each
$31.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy