Eaton Eaton Moeller Contactor, 240V Coil, 4-Pole, 6 A, 4 kW, 690V

Subtotal (1 unit)*

$117.66

(exc. GST)

$129.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.66

*price indicative

RS Stock No.:
248-226
Mfr. Part No.:
014305 DILEM4(240V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

6A

Power Rating

4kW

Series

Eaton Moeller

Function

Motor Control, Resistive Load

Terminal Type

Screw

Contactor Application

Mini Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60947-4-1, UL 508, CSA-C22.2 No.14-05, CSA Class No.:3211-03

Depth

58mm

Length

52mm

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor represents a perfect integration of efficiency and reliability in motor control applications. Engineered to meet various international standards, this contactor supports a broad range of applications, ensuring safe and effective electrical distribution. Moreover, its compact dimensions facilitate seamless installation in cramped spaces, making it a versatile choice for operators seeking dependable performance in demanding environments.

Four pole configuration enhances flexibility for diverse applications

Positive operating contacts ensure reliability and safety during use

Excellent mechanical lifespan ensures longevity and reduced maintenance costs

Versatile mounting position maximises installation options and convenience

Certified to global safety standards for peace of mind

High shock resistance maximises durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy