Eaton DILM Contactor, 24V Coil, 4-Pole, 45 A, 14 kW, 1 NO, 690V

Subtotal (1 unit)*

$361.21

(exc. GST)

$397.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$361.21

*price indicative

RS Stock No.:
250-9544
Mfr. Part No.:
109828 DILMP45-10(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Voltage

690V

Contact Current

45A

Power Rating

14kW

Series

DILM

Function

Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

AC-1

Operational Current Ie

45A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

UL, CSA, IEC/EN 60947, VDE 0660

Width

58mm

Length

97mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy