Eaton Moeller Contactor, 240V Coil, 4-Pole, 22 A, 24 kW, 690V
- RS Stock No.:
- 250-888
- Mfr. Part No.:
- 199658 DILMP20(230V50/60HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$167.38
(exc. GST)
$184.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.38 |
*price indicative
- RS Stock No.:
- 250-888
- Mfr. Part No.:
- 199658 DILMP20(230V50/60HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 240V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 22A | |
| Series | Moeller | |
| Power Rating | 24kW | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 | |
| Depth | 68mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 240V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 22A | ||
Series Moeller | ||
Power Rating 24kW | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Width 45mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947 | ||
Depth 68mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton 4-pole contactor is designed for reliable AC operation, boasting a robust construction ideal for various electrical applications. Engineered to handle substantial loads, it efficiently manages non-inductive and slightly inductive loads, making it suitable for a range of operational needs. The compact dimensions ensure ease of installation while maintaining high performance standards. With advanced features such as push-in terminals and a high mechanical lifespan, this product exemplifies the quality and efficiency that Eaton is renowned for. Its certifications further assure users of compliance with both safety and operational standards, offering peace of mind in demanding environments.
Utilises push-in terminals for quick and secure connections
Designed for use in diverse industrial applications
Features a high mechanical lifespan to enhance longevity
Accommodates multiple voltage types for flexibility in usage
Offers protection against finger and back-of-hand contact
Equipped with a high rated impulse withstand voltage
Provides exceptional shock resistance for durability in tough environments
Rated for high operational current, ensuring optimal performance
Complies with stringent environmental standards
Compact footprint allows for efficient space utilisation
Related links
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 18 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton DILM Contactor 3-Pole 15 kW 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
