Eaton Eaton Moeller Contactor, 400V Coil, 4-Pole, 120 A, 8 kW, 690V
- RS Stock No.:
- 251-327
- Mfr. Part No.:
- 199263 DILMP20(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$180.84
(exc. GST)
$198.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.84 |
*price indicative
- RS Stock No.:
- 251-327
- Mfr. Part No.:
- 199263 DILMP20(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 120A | |
| Power Rating | 8kW | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Width | 45mm | |
| Depth | 68mm | |
| Length | 75mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 120A | ||
Power Rating 8kW | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Width 45mm | ||
Depth 68mm | ||
Length 75mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILMP 4-pole contactor is designed for reliable performance in DC operations, ensuring seamless management of your electrical systems. Built with precision, this contactor operates efficiently across various environments, featuring robust construction and advanced protection mechanisms. Its push-in terminals facilitate quick and secure connections, streamlining installation whilst ensuring safety during operation. With a commendable lifespan of up to 10 million mechanical operations, this contactor proves to be a durable component for controlling electric consumers in industrial applications. The product meets stringent international standards, making it an ideal choice for professionals seeking dependable electrical solutions. Its versatility is further enhanced by its compatibility with SmartWire-DT, allowing for sophisticated communication that integrates seamlessly with modern control systems.
Four-pole configuration optimises performance for various applications
Delivers finger and back-of-hand protection against electrical hazards
Engineered to withstand a wide range of ambient temperatures
Mechanically robust with a high shock resistance rating
Compatible with various motor ratings for tailored applications
Integrated varistor suppressor safeguards against overvoltage conditions
Enables easy wiring connectivity with push-in terminals
Demonstrates exceptional resistance to pollution and environmental stresses
Facilitates both AC and DC operational capability for versatile use
Provides extensive certifications ensuring compliance with safety standards
Related links
- Eaton Eaton Moeller Contactor 4-Pole 18 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NO, 690V
