Infineon BTS7012-2EPA DAUGH BRD Evaluation Board for BTS7012-2EPA for Automotive
- RS Stock No.:
- 232-6818
- Mfr. Part No.:
- BTS70122EPADAUGHBRDTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$94.58
(exc. GST)
$104.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $94.58 |
| 5 - 9 | $92.70 |
| 10 + | $90.84 |
*price indicative
- RS Stock No.:
- 232-6818
- Mfr. Part No.:
- BTS70122EPADAUGHBRDTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Automotive | |
| Kit Classification | Evaluation Board | |
| Featured Device | BTS7012-2EPA | |
| Kit Name | BTS7012-2EPA DAUGH BRD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Automotive | ||
Kit Classification Evaluation Board | ||
Featured Device BTS7012-2EPA | ||
Kit Name BTS7012-2EPA DAUGH BRD | ||
Standards/Approvals RoHS | ||
The Infineon daughterboard comes with 1 high-side switch of BTS7012-2EPA and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers lab evaluations.
Protection against current tripping, over-temperature, overvoltage, load
Diagnosis of load current sense output
Optimized for design flexibility across the family by pin to pin and external components compatibility
Miniaturization
Related links
- Infineon BTS7008-2EPA DAUGH BRD Evaluation Board for BTS7008-2EPA for Automotive
- Infineon BTS7030-2EPA DAUGH BRD Evaluation Board for BTS7030-2EPA for Automotive
- Infineon BTS7200-2EPA DAUGH BRD Evaluation Board for BTS7200-2EPA for Automotive
- Infineon BTS7080-2EPA DAUGH BRD Evaluation Board for BTS7080-2EPA for Automotive
- Infineon BTS7200-4EPA DAUGH BRD Evaluation Board for BTS7200-4EPA for Automotive
- Infineon BTS7008-1EPA DAUGH BRD Evaluation Board for BTS7008-1EPA for Automotive
- Infineon BTS7040-1EPA DAUGH BRD Evaluation Board for BTS7040-1EPA for Automotive
- Infineon BTS5200-ENA DAUGH BRD Evaluation Board for BTS5200-1ENA for Automotive
