Eaton Eaton Moeller Contactor, 240V Coil, 3-Pole, 42 A, 3 kW 240V, 1 NC, 690V

Subtotal (1 unit)*

$122.55

(exc. GST)

$134.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.55

*price indicative

RS Stock No.:
255-032
Mfr. Part No.:
231676 DILEM-01-C(240V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

3kW

Series

Eaton Moeller

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Contactor Application

AC-3e

Control Circuit Voltage Uc

240V

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, CSA File No.: 012528, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 508, UL Category Control No.: NLDX, VDE 0660, UL File No.: E29096

Depth

58mm

Length

52mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor engineered for 240 V AC and 50 Hz applications, delivers reliable performance in controlling electrical equipment. Designed with a three pole configuration, it is suitable for a wide range of motors, including those with IE3 efficiency class. The contactor guarantees longevity with high endurance ratings; it can handle up to 200,000 mechanical operations and 7 million auxiliary contact operations, ensuring minimal downtime in industrial settings. Its compact dimensions make it ideal for space constrained installations, and features like spring loaded terminals simplify wiring processes. Furthermore, the device is equipped with advanced protection against mechanical shock and direct contact, affirming its integrity in demanding environments.

Positive operating contacts enhance reliability in operation

Designed for easy mounting in various positions allowing adaptability

Finger and back of hand proof design reduces the risk of accidents

Achieves high shock resistance ensuring durability in harsh conditions

Cyclic damp heat testing confirms suitability for humid environments

Meets international safety and quality standards providing peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy