Siemens 3RT2 Contactor, 12V Coil, 3-Pole, 32 A, 15 kW 12V, 1 NO/1 NC, 690V
- RS Stock No.:
- 161-923
- Mfr. Part No.:
- 3RT2027-2KA40
- Brand:
- Siemens
Subtotal (1 unit)*
$677.48
(exc. GST)
$745.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $677.48 |
*price indicative
- RS Stock No.:
- 161-923
- Mfr. Part No.:
- 3RT2027-2KA40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 12V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 50A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 12V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Depth | 107mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 12V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 50A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 12V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Depth 107mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for exceptional performance in industrial applications. Engineered with robust specifications, the device operates efficiently at AC-3 and AC-3e, catering to a maximum operational current of 32 A.
Supports various operational voltages
Includes integrated surge protection for increased device longevity
Spring-loaded terminals promote secure and efficient connections
- RS Stock No. 0161921
- Mfr. Part No. 3RT2027-1KA40
Each
$544.45
- RS Stock No. 0160467
- Mfr. Part No. 3RT2027-1BJ80
Each
$652.99
- RS Stock No. 0160567
- Mfr. Part No. 3RT2027-1BP40
Each
$652.99
- RS Stock No. 0155690
- Mfr. Part No. 3RT2027-2AL20-1AA0
Each
$353.32
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 12V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V











