TDK 330 μF Capacitor 400V dc, Snap-in - B43644A5337M060

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-8705
Mfr. Part No.:
B43644A5337M060
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

330μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Polarity

Polar

Length

35mm

Minimum Operating Temperature

105°C

Diameter

30mm

Capacitor Ripple Current

1.5A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS, IEC 60384-4

Series

B43644

Leakage Current

0pA

Automotive Standard

No

Tolerance

±20 %

COO (Country of Origin):
HU
The EPCOS Capacitor Aluminium Snap In 330uF with 400V.PVC STD is 6.3mm Terminal.

RoHS-compatible

High ripple current capability

Extremely high CV product, Very compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy