Siemens 3RT2 Contactor, 12V Coil, 3-Pole, 32 A, 15 kW 12V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$544.45

(exc. GST)

$598.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$544.45

*price indicative

RS Stock No.:
161-921
Mfr. Part No.:
3RT2027-1KA40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

12V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

12V

Contactor Application

Power Contactor, Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

85mm

Width

45mm

Depth

107mm

COO (Country of Origin):
DE
The Siemens coupling contactor offers exceptional versatility and reliability for various industrial applications. Designed for direct integration with PLC outputs, it operates seamlessly within demanding operating environments, handling operational currents effectively.

Utilises advanced materials for enhanced durability

Moulded to resist harsh environmental factors

Optimises energy consumption during operational cycles

Simplified installation and maintenance processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy