Siemens 3RT2 Contactor, 12V Coil, 3-Pole, 9 A, 4 kW 12V, 1 NC, 690V

Subtotal (1 unit)*

$224.26

(exc. GST)

$246.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.26

*price indicative

RS Stock No.:
162-075
Mfr. Part No.:
3RT2016-2KA42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

12V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Safety

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Terminal

Operational Current Ie

22A

Control Circuit Voltage Uc

12V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

Width

45mm

Length

70mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens power contactor designed to deliver exceptional performance in industrial applications. This device operates at AC-3e/AC-3 modes, offering high efficiency with a rated operational current of 9 A and suitable for loads up to 4 kW at 400 V.

Compact design facilitates seamless integration into existing systems

Spring-loaded terminals allow for quick and secure connections

Features a high short-time withstand current capability

Designed with IP20 protection for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy