- RS Stock No.:
- 209-8702
- Mfr. Part No.:
- B43644A5337M000
- Brand:
- EPCOS
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.68
(exc. GST)
$17.25
(inc. GST)
Units | Per unit |
1 - 19 | $15.68 |
20 - 39 | $15.30 |
40 + | $15.05 |
- RS Stock No.:
- 209-8702
- Mfr. Part No.:
- B43644A5337M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The EPCOS Capacitor Aluminium Snap In 330uF with 450V.PVC STD is 6.3mmTerminal.
High reliability
Very high ripple current capability
Extremely high CV product very compact
Very high ripple current capability
Extremely high CV product very compact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 40mm |
Length | 40mm |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Related links
- EPCOS 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 330μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- EPCOS 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...