Siemens 3RT2 Contactor, 12V Coil, 3-Pole, 7 A, 3 kW 12V, 1 NC, 690V

Subtotal (1 unit)*

$213.20

(exc. GST)

$234.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.20

*price indicative

RS Stock No.:
161-927
Mfr. Part No.:
3RT2015-2KA42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

12V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Power Rating

3kW

Series

3RT2

Function

Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

12V

Contactor Application

Safety

Operational Current Ie

18A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

70mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens contactor is engineered for high-performance applications, specifically designed to enhance the efficiency and reliability of power control systems. With a robust construction suited for demanding environments, it excels in controlling electrical circuits with precision.

Auxiliary contacts enhance versatility for multiple circuit configurations

Environmentally friendly with an Environmental Product Declaration

High resistance to shock and surge voltages promotes reliability in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy