Siemens 3RT2 Contactor, 12V Coil, 3-Pole, 9 A, 4 kW 12V, 1 NO, 690V

Subtotal (1 unit)*

$207.53

(exc. GST)

$228.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.53

*price indicative

RS Stock No.:
160-962
Mfr. Part No.:
3RT2016-1BA41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

12V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Mount Type

Screw, Snap-On

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

12V

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2, SN 31920, IEC 60947-5-1

Width

45mm

Length

58mm

Depth

73mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor designed for efficient control in various industrial applications. Built to meet high operational demands, this robust contactor excels in energy efficiency and reliability, making it an ideal choice for those seeking optimal performance.

Efficient energy consumption promotes sustainability and cost-effectiveness

Designed with advanced safety features for reliable protection and performance

Compatible with diverse systems and enhancing overall functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy