Siemens 3RA23 Contactor, 24V Coil, 3-Pole, 21 A, 18.5 kW 24V, 1 NO, 690V
- RS Stock No.:
- 161-531
- Mfr. Part No.:
- 3RA2328-8XB30-1AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,353.65
(exc. GST)
$1,489.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,353.65 |
*price indicative
- RS Stock No.:
- 161-531
- Mfr. Part No.:
- 3RA2328-8XB30-1AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Power Rating | 18.5kW | |
| Series | 3RA23 | |
| Mount Type | Surface | |
| Function | Pipe, Valve | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 101mm | |
| Standards/Approvals | RoHS Directive | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Power Rating 18.5kW | ||
Series 3RA23 | ||
Mount Type Surface | ||
Function Pipe, Valve | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 101mm | ||
Standards/Approvals RoHS Directive | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for robust and efficient motor control in industrial environments. Delivering reliable performance, it is rated for AC-3 and AC-3e applications with a maximum operational current of up to 38 A. This three pole assembly ensures smooth operation with electrical and mechanical interlocks, providing an extra layer of safety.
Robust for long lasting performance
High operational current capacity
Electrical and mechanical interlocks for safety
Auxiliary contacts for expanded control
Resilient in harsh conditions
Easy integration into existing systems
- RS Stock No. 2738587
- Mfr. Part No. 11BG0601A02460
Each
$97.96
- RS Stock No. 2510231
- Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
- RS Stock No. 0160651
- Mfr. Part No. 3RT2015-1BB42-1AA0
Each
$179.66
- RS Stock No. 2510285
- Mfr. Part No. 276866 DILM12-01(380V50HZ,440V60HZ)
Each
$148.95
Related links
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V










