Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 13 A, 11 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 161-337
- Mfr. Part No.:
- 3RA2326-8XB30-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,340.22
(exc. GST)
$1,474.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,340.22 |
*price indicative
- RS Stock No.:
- 161-337
- Mfr. Part No.:
- 3RA2326-8XB30-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Series | 3RA23 | |
| Power Rating | 11kW | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Length | 101mm | |
| Standards/Approvals | No | |
| Depth | 107mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Series 3RA23 | ||
Power Rating 11kW | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Length 101mm | ||
Standards/Approvals No | ||
Depth 107mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for robust performance in AC-3e/AC-3 applications, catering to a variety of industrial needs. This compact unit operates seamlessly across a wide range of ambient temperatures and altitudes, ensuring reliability in challenging environments. Featuring mechanical and electrical interlocks, it enhances safety while allowing for precise control of 3 pole circuits.
Compact for tight spaces
High shock resistance
Broad temperature range
Mechanical and electrical interlocks
Handles up to 750 operations per hour
Compatible with various conductor sizes
Related links
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V ac
