Siemens 3RA23 Contactor, 24V Coil, 3-Pole, 21 A, 18.5 kW 24V, 1 NO, 690V
- RS Stock No.:
- 161-532
- Mfr. Part No.:
- 3RA2328-8XB30-2AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,353.65
(exc. GST)
$1,489.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,353.65 |
*price indicative
- RS Stock No.:
- 161-532
- Mfr. Part No.:
- 3RA2328-8XB30-2AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Power Rating | 18.5kW | |
| Series | 3RA23 | |
| Function | Pipe, Valve | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Standards/Approvals | No | |
| Width | 90mm | |
| Length | 101mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Power Rating 18.5kW | ||
Series 3RA23 | ||
Function Pipe, Valve | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Standards/Approvals No | ||
Width 90mm | ||
Length 101mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly from siemens is engineered to deliver exceptional performance in industrial applications. It supports robust operations within AC-3e/AC-3 categories, catering to power requirements up to 38 A and up to 18.5 kW at a maximum voltage of 690 V. With its durable construction, it promises a mechanically reliable service life of up to 10 million operating cycles.
Robust shock resistance
Supports high operational frequencies
Easy DIN rail installation
Compatible with various conductor dimensions
Safety protocols against electrical hazards
Durable and reliable
Compliant with international safety standards
- RS Stock No. 2738587
- Mfr. Part No. 11BG0601A02460
Each
$97.96
- RS Stock No. 2510231
- Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
- RS Stock No. 0160651
- Mfr. Part No. 3RT2015-1BB42-1AA0
Each
$179.66
- RS Stock No. 2510285
- Mfr. Part No. 276866 DILM12-01(380V50HZ,440V60HZ)
Each
$148.95
Related links
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V











