Siemens 3RA23 Contactor, 24V ac Coil, 3-Pole, 21 A, 18.5 kW 24V ac, 1 NO, 690V

Subtotal (1 unit)*

$1,242.16

(exc. GST)

$1,366.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,242.16

*price indicative

RS Stock No.:
161-349
Mfr. Part No.:
3RA2327-8XB30-1AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

21A

Power Rating

18.5kW

Series

3RA23

Function

Motor Control

Normal State Configuration

1 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

2 x 1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V ac

Contactor Application

Safety

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Depth

97mm

Width

90mm

Standards/Approvals

ISO 13849-1, IEC 60529, IEC 61508-2, ISO 13849-2

Length

101mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly offers unparalleled performance in power control applications. With its robust design, it functions seamlessly in AC-3e and AC-3 environments, managing operational currents up to 32 A. Its impressive operational lifetime of up to 10 million cycles ensures longevity and reliability. Designed for easy installation, its compact form factor fits well on standard DIN rails, making it an ideal choice for electrical professionals.

Robust construction for demanding environments

Mechanical interlocks for safety

Fits standard DIN mounts for easy installation

Compact for efficient panel use

Advanced technology for extended service life

Dual auxiliary contacts for versatility

Wide temperature range for diverse conditions

1 Box of 1
$448.41
RS Better World
Each
$156.91
  • RS Stock No. 2509372
  • Mfr. Part No. 104402 DILL12(230V50HZ,240V60HZ)
Each
$179.70
Each
$537.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy