Siemens 3RA23 Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW 24V ac, 1 NO, 690V

Subtotal (1 unit)*

$659.60

(exc. GST)

$725.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$659.60

*price indicative

RS Stock No.:
153-144
Mfr. Part No.:
3RA2324-8XB30-1AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RA23

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

2 x 1 NO

Number of Auxiliary Contacts

3

Terminal Type

Screw

Control Circuit Voltage Uc

24V ac

Contactor Application

Safety

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

90mm

Length

101mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

97mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is designed for high performance applications in industrial settings. Known for its robust construction, it provides exceptional reliability and efficiency in controlling AC motors. Featuring advanced technological integrations, this product ensures seamless operation with a wide range of power specifications. Its compact size with screw terminal connections allows for easy integration into existing setups.

Durable design for tough conditions

Screw terminals for easy wiring

Auxiliary switch compatible

Up to 10 million cycles of service life

Safety interlocks included

Versatile mounting options

Wide temperature range

Touch protection for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy