ABB AS Contactor, 24V Coil, 3-Pole, 16 A, 7.5 kW 24V, 3 NO, 690V ac
- RS Stock No.:
- 231-8986
- Mfr. Part No.:
- 1SBL121001R2010 AS16-30-10-20
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$176.76
(exc. GST)
$194.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $176.76 |
*price indicative
- RS Stock No.:
- 231-8986
- Mfr. Part No.:
- 1SBL121001R2010 AS16-30-10-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 16A | |
| Series | AS | |
| Power Rating | 7.5kW | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 15.5A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 68mm | |
| Width | 45mm | |
| Depth | 72.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 16A | ||
Series AS | ||
Power Rating 7.5kW | ||
Mount Type Front | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 15.5A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 68mm | ||
Width 45mm | ||
Depth 72.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
ABB Series AS Contactor, 690V AC Contact Voltage Rating, 16A Contact Current Rating - 1SBL121001R2010 AS16-30-10-20
This contactor is designed for reliable control of electrical circuits in various industrial applications. With a contact current rating of 16A, it is essential for automation and machinery control. The product effectively manages higher loads while ensuring safety and dependability in challenging environments.
Features & Benefits
• Operates with a coil voltage of 24V for compatibility
• Features three poles for enhanced circuit control
• Capable of supporting a contact voltage rating of 690V AC for diverse Applications
• Utilises a screw terminal design for straightforward installation
• Includes an auxiliary contact configuration for added circuit management
• Functions within an operating temperature range of -40 to 70°C, suitable for extreme conditions
Applications
• Controls motors and machinery in industrial environments
• Ideal for integration with automation systems requiring consistent switching
• Suitable for setups that utilise a 24V coil voltage
• Effective in compact spaces due to its compact dimensions
How do I determine the compatibility of this with my existing system?
Check the coil voltage and current ratings to ensure compatibility with your electrical installation.
What maintenance is required for this contactor?
Regular inspections for wear and appropriate tightening of connections are suggested to maintain optimal performance.
Can this product be operated in extreme temperatures?
Yes, it is rated for operation at temperatures from -40 to 70°C, making it suitable for harsh environments.
What types of loads can it handle effectively?
It can manage inductive and resistive loads up to 16A, suitable for various industrial uses.
Is it easy to replace old contactors with this model?
Yes, the screw terminal design facilitates the replacement process, minimising downtime during installation.
Related links
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB AS16-30-10-26 Contactor 3-Pole 7.5 kW 24V, 3 NO/1 NC
- ABB AS Contactor 3-Pole 5.5 kW 24V 690V ac
- ABB Contactor 3-Pole 3 kW 24V, 3 NO
- ABB Contactor 3-Pole 2.2 kW 24V, 3 NO
- ABB AS Contactor 3-Pole 5.5 kW 24V 690V
- ABB Contactor 3-Pole 4 kW 24V, 3 NO
- ABB AF09 Contactor 20 V dc Coil 25 A 3 NO, 690V ac