Siemens Auxiliary Contact, 3 Contact, 1 NO/2 NC, 3RH2, Snap-On, 6 A, 250 V dc, 690V ac, 3RH2911-1HA12

Subtotal (1 unit)*

$67.10

(exc. GST)

$73.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$67.10

*price indicative

RS Stock No.:
706-0914
Distrelec Article No.:
300-57-506
Mfr. Part No.:
3RH2911-1HA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

3

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/2 NC

Series

3RH2

Contact Current

6A

Mount Type

Snap-On

Terminal Type

Screw

Pole and Throw Configuration

3PST

Contact Voltage

250V dc, 690V dc

Minimum Operating Temperature

-25°C

Mounting Location

Front Side

Operational Current Ie

6A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

CE/UL/CSA/CCC

COO (Country of Origin):
CZ

Aux Contacts & Contactor Accessories


Siemens auxiliary contacts and accessories for the Siemens contactors range.

Each
$80.80
Each
$127.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy