Siemens 3RT Contactor, 42V Coil, 3-Pole, 13 A, 11 kW 42V, 1 NO/1 NC, 690V
- RS Stock No.:
- 159-787
- Mfr. Part No.:
- 3RT2025-2AD20-1AA0
- Brand:
- Siemens
- RS Stock No.:
- 159-787
- Mfr. Part No.:
- 3RT2025-2AD20-1AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Power Rating | 11kW | |
| Series | 3RT | |
| Mount Type | Upright Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 42V | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | EAC, CCC, CE, IEC 60529, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2, UKCA, UL | |
| Depth | 97mm | |
| Length | 102mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Power Rating 11kW | ||
Series 3RT | ||
Mount Type Upright Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 42V | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals EAC, CCC, CE, IEC 60529, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2, UKCA, UL | ||
Depth 97mm | ||
Length 102mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 3-Pole 11 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 42V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 230V 690V
- Siemens 3RT Contactor 120 V Coil 13 A 1 NO/1 NC, 690V
- Siemens 3RT Contactor 3-Pole 11 kW 480V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 277V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 12V dc 690V
