Siemens 3RT Contactor, 24V Coil, 3-Pole, 13 A, 11 kW 24V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$291.75

(exc. GST)

$320.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.75

*price indicative

RS Stock No.:
160-327
Mfr. Part No.:
3RT2025-2AC24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

13A

Power Rating

11kW

Series

3RT

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Operational Current Ie

35A

Maximum Operating Temperature

60°C

Width

45mm

Depth

144mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Length

102mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for high performance switching in industrial applications. Offering robust functionality, it excels in controlling motor operations under diverse load conditions. This versatile unit supports various operational currents and voltages, making it suitable for a wide range of installations. Its durable construction ensures longevity and reliability, alongside efficient power management features that facilitate energy conservation.

Multiple auxiliary contacts for flexible configurations

Complies with strict safety and environmental standards

Easy installation on standard DIN rails

Minimal power loss for energy efficiency

Withstands high inrush currents for enhanced reliability

Integrated protection against short circuit incidents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy