Siemens 3RT Contactor, 230V Coil, 3-Pole, 13 A, 11 kW 230V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$273.08

(exc. GST)

$300.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.08

*price indicative

RS Stock No.:
159-781
Mfr. Part No.:
3RT2025-1AL20-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

13A

Power Rating

11kW

Series

3RT

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

35A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Length

85mm

Standards/Approvals

CE, CCC, UL, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715

Width

45mm

Depth

97mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor combines efficiency and reliability, designed for demanding applications in industrial environments. With its durable construction and advanced functionality, it ensures safe and effective control of electrical circuits. This contactor is ideal for handling high operational currents, making it a dependable choice for AC and DC motors. Its robust design is complemented by a range of auxiliary contacts, enabling tailored configurations for diverse operational needs.

High operational efficiency

Advanced insulation and surge protection

Flexible auxiliary contacts

Durable construction

Suitable for industrial use

Performs well in harsh environments

Each
$422.00
Each
$232.65
Each
$463.72
  • RS Stock No. 0160324
  • Mfr. Part No. 3RT2025-2AL24-3MA0
Each
$299.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy