Siemens 3RT Contactor, 21V, 28 V Coil, 3-Pole, 13 A, 11 kW 28V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-318
- Mfr. Part No.:
- 3RT2025-1NB30
- Brand:
- Siemens
Subtotal (1 unit)*
$463.72
(exc. GST)
$510.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $463.72 |
*price indicative
- RS Stock No.:
- 160-318
- Mfr. Part No.:
- 3RT2025-1NB30
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 21V, 28V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Series | 3RT | |
| Power Rating | 11kW | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 13A | |
| Control Circuit Voltage Uc | 28V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DNV, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, CCC, EAC, CSA, UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, CE, ABS, IP20 | |
| Length | 85mm | |
| Depth | 107mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 21V, 28V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Series 3RT | ||
Power Rating 11kW | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 13A | ||
Control Circuit Voltage Uc 28V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DNV, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, CCC, EAC, CSA, UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, CE, ABS, IP20 | ||
Length 85mm | ||
Depth 107mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 28 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 28 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 28 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 36 A 1 NO, 690V
- Siemens Contactor 28 V ac/dc Coil 9 A 1 NO/1 NC
- Siemens 3RT Contactor 120 V Coil 13 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 240 V Coil 13 A 1 NO/1 NC, 690V
- Siemens 3RT Contactor 240 V Coil 13 A 2 NO/2 NC, 690V
