Siemens 3RT Contactor, 24V Coil, 3-Pole, 8.9 A, 7.5 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

$178.73

(exc. GST)

$196.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.73

*price indicative

RS Stock No.:
160-283
Mfr. Part No.:
3RT2018-2AB01-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RT

Power Rating

7.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

24V

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

60°C

Length

70mm

Depth

73mm

Standards/Approvals

IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC, CE, DIN EN 60715

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor features a robust design suitable for a variety of industrial applications. Engineered for reliable switching of AC motors and circuits, this unit excels in performance while maintaining a compact footprint. It supports a vast operational temperature range, ensuring functionality even in challenging environments. The product boasts high insulation voltage ratings, making it perfect for demanding electrical systems.

Compact dimensions for easy integration

High performance in diverse conditions

Wide operating voltage for versatility

Extended service life

Low power loss under high loads

Quick and efficient mounting

Reliable safety features for critical applications

  • RS Stock No. 0159879
  • Mfr. Part No. 3RT2018-1UB41
Each
$392.43
  • RS Stock No. 0159881
  • Mfr. Part No. 3RT2018-2UB41
Each
$307.12
  • RS Stock No. 0160363
  • Mfr. Part No. 3RT2018-2BB41-0CC0
Each
$382.49
  • RS Stock No. 0159760
  • Mfr. Part No. 3RT2018-1BB41-0UA0
Each
$478.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy